
The IR2128PBF is a power Darlington transistor with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has a maximum output current of 500mA and a maximum power dissipation of 1W. The device is packaged in a PDIP package and is available in a rail/Tube packaging configuration. The IR2128PBF is RoHS compliant and has a propagation delay of 250ns. It is suitable for use in a variety of applications requiring a high current output.
Sign in to ask questions about the International Rectifier IR2128PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IR2128PBF technical specifications.
| Package/Case | PDIP |
| Fall Time | 65ns |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 10V |
| Mount | Through Hole |
| Number of Drivers | 1 |
| Number of Outputs | 1 |
| Output Current | 200mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 1W |
| Propagation Delay | 250ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 120uA |
| Turn-Off Delay Time | 150ns |
| Turn-On Delay Time | 200ns |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IR2128PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
