
Driver 400V 0.5A 6-OUT Hi/Lo Side 3-Phase Bridge/Half Bridge Non-Inv 28-Pin MO-038AB
International Rectifier IR2130DSCB technical specifications.
| Fall Time | 55ns |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 500mA |
| Max Power Dissipation | 1.5W |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 10V |
| Mount | Through Hole |
| Number of Drivers | 6 |
| Number of Outputs | 6 |
| Power Dissipation | 1.5W |
| Propagation Delay | 850ns |
| RoHS | Not Compliant |
No datasheet is available for this part.
