FILTER UNIT, 80MM - More Details
Sign in to ask questions about the International Rectifier IR2132SHR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IR2132SHR technical specifications.
| Max Power Dissipation | 1.6W |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 10V |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier IR2132SHR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.