
The IR2133SPBF is a 6-channel power switch with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It is designed for surface mount applications and has a maximum output current of 500mA. The device is compliant with RoHS regulations and is not Reach SVHC compliant. It has a package height of 2.35mm and dimensions of 7.6mm in width, 18.1mm in length. The IR2133SPBF is suitable for use in a variety of applications where a reliable and efficient power switch is required.
Sign in to ask questions about the International Rectifier IR2133SPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IR2133SPBF technical specifications.
| Package/Case | SOIC W |
| Height | 2.35mm |
| Lead Free | Lead Free |
| Length | 18.1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 10V |
| Mount | Surface Mount |
| Number of Drivers | 6 |
| Number of Outputs | 6 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IR2133SPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
