
The IR2133STRPBF is a 6-channel power driver from International Rectifier, packaged in a surface mount SOIC W package. It operates with a maximum supply voltage of 20V and a minimum supply voltage of 10V. The device can handle a maximum output current of 500mA and has a power dissipation of 1.6W. It is RoHS compliant and lead-free.
International Rectifier IR2133STRPBF technical specifications.
| Package/Case | SOIC W |
| Fall Time | 70ns |
| Lead Free | Lead Free |
| Max Output Current | 500mA |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 10V |
| Mount | Surface Mount |
| Number of Drivers | 6 |
| Number of Outputs | 6 |
| Output Voltage | 10V |
| Packaging | Tape and Reel |
| Power Dissipation | 1.6W |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 950ns |
| Turn-On Delay Time | 1us |
| RoHS | Compliant |
No datasheet is available for this part.
