
The IR2135JTRPBF is a 6-channel power driver from International Rectifier. It features a maximum operating temperature of 125°C and a maximum power dissipation of 2W. The device is packaged in a PLCC package and is available in tape and reel format. It is not Reach SVHC compliant. The IR2135JTRPBF has a maximum output current of 420mA and a maximum supply voltage of 20V.
Sign in to ask questions about the International Rectifier IR2135JTRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IR2135JTRPBF technical specifications.
| Package/Case | PLCC |
| Fall Time | 70ns |
| Max Operating Temperature | 125°C |
| Max Output Current | 420mA |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 10V |
| Mount | Surface Mount |
| Number of Drivers | 6 |
| Number of Outputs | 6 |
| Packaging | Tape and Reel |
| Power Dissipation | 2W |
| Reach SVHC Compliant | No |
| Turn-Off Delay Time | 950ns |
| Turn-On Delay Time | 1us |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IR2135JTRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
