
The IR2135SPBF is a 6-channel power switch from International Rectifier with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It features a maximum output current of 500mA and a maximum output voltage of 20V. The device is packaged in a surface mount SOIC package and is compliant with RoHS regulations. The IR2135SPBF has a maximum power dissipation of 1.6W and a supply current of 100uA. It is not radiation hardened and is not Reach SVHC compliant.
Sign in to ask questions about the International Rectifier IR2135SPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IR2135SPBF technical specifications.
| Package/Case | SOIC |
| Fall Time | 70ns |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Output Voltage | 20V |
| Min Output Voltage | 10V |
| Max Power Dissipation | 1.6W |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 10V |
| Mount | Surface Mount |
| Number of Drivers | 6 |
| Number of Outputs | 6 |
| Output Current | 200mA |
| Output Voltage | 300mV |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.6W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 100uA |
| Termination | SMD/SMT |
| Turn-Off Delay Time | 950ns |
| Turn-On Delay Time | 750ns |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IR2135SPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
