
The IR21362PBF is a 6-channel 3-output power driver from International Rectifier. It features a DIP package with through hole mount and operates between -40°C and 125°C. The device can supply up to 200mA per output and 350mA in total, with a maximum power dissipation of 1.5W. It is RoHS compliant and has a fall time of 75ns and turn-on/turn-off delay times of 550ns.
Sign in to ask questions about the International Rectifier IR21362PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IR21362PBF technical specifications.
| Package/Case | DIP |
| Fall Time | 75ns |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 350mA |
| Max Power Dissipation | 1.5W |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 11.5V |
| Mount | Through Hole |
| Number of Drivers | 6 |
| Number of Outputs | 3 |
| Output Current | 200mA |
| Package Quantity | 13 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.5W |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 550ns |
| Turn-On Delay Time | 550ns |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IR21362PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
