
IC, MOSFET DRVR, 3-Phase Bridge , LCC-44
Sign in to ask questions about the International Rectifier IR21363JTRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IR21363JTRPBF technical specifications.
| Package/Case | LCC |
| Fall Time | 75ns |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 12V |
| Mount | Surface Mount |
| Number of Drivers | 6 |
| Output Voltage | 10V |
| Packaging | Tape and Reel |
| Power Dissipation | 2W |
| Propagation Delay | 690ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Turn-Off Delay Time | 690ms |
| Turn-On Delay Time | 680us |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IR21363JTRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
