
Driver 600V 6-OUT Hi/Lo Side 3-Phase Brdg Inv 32-Pin PLCC T/R
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the International Rectifier IR21365JTRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | PLCC |
| Fall Time | 75ns |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 350mA |
| Max Power Dissipation | 2W |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 12V |
| Mount | Surface Mount |
| Number of Drivers | 6 |
| Number of Outputs | 6 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Power Dissipation | 2W |
| Turn-Off Delay Time | 550ns |
| Turn-On Delay Time | 550ns |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IR21365JTRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
