
The IR21365STRPBF is a 6-channel 3-output power driver from International Rectifier. It features a SOIC package and surface mount design, with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The device can handle a maximum output current of 350mA and a maximum supply voltage of 20V, with a minimum supply voltage of 10V. It has a power dissipation of 1.6W and is available in a tape and reel packaging with 1000 units per package.
Sign in to ask questions about the International Rectifier IR21365STRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IR21365STRPBF technical specifications.
| Package/Case | SOIC |
| Fall Time | 75ns |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 350mA |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 10V |
| Mount | Surface Mount |
| Number of Drivers | 6 |
| Number of Outputs | 3 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.6W |
| Reach SVHC Compliant | No |
| Turn-Off Delay Time | 550ns |
| Turn-On Delay Time | 550ns |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IR21365STRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
