MOSFET DRVR 600V 6-OUT Hi/Lo Side 3-Phase Brdg Inv 32-Pin PLCC T/R
International Rectifier IR21367JTR technical specifications.
| Package/Case | PLCC |
| Fall Time | 75ns |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 350mA |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 12V |
| Mount | Surface Mount |
| Number of Drivers | 6 |
| Packaging | Tape and Reel |
| Power Dissipation | 2W |
| Turn-Off Delay Time | 180ns |
| Turn-On Delay Time | 250ns |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IR21367JTR to view detailed technical specifications.
No datasheet is available for this part.