
The IR2138QPBF is a 3-channel power switch from International Rectifier, operating within a temperature range of -40°C to 115°C. It is designed for surface mount applications and can handle an output current of up to 540mA. The device requires a maximum operating supply voltage of 20V and draws a supply current of 6mA. It is packaged in a tray with 66 units per package.
International Rectifier IR2138QPBF technical specifications.
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 3 |
| Operating Supply Voltage | 20V |
| Output Current | 540mA |
| Package Quantity | 66 |
| Packaging | Tray |
| Supply Current | 6mA |
| RoHS | Compliant |
No datasheet is available for this part.
