CONTROLLER IC; No. of Pins:14; Supply Voltage Max:25V; Packaging:Each; MSL:-; Function:Ballast Control; Input Offset Voltage Max:600V; Output Voltage Max:25V; Output Voltage Min:10V; Sink Output Current:400mA ;RoHS Compliant: No
International Rectifier IR2156S technical specifications.
| Package/Case | SOIC |
| Max Output Voltage | 25V |
| Min Output Voltage | 10V |
| Mount | Surface Mount |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.