
Electronic Ballast Controller 14V 60KHz 14-Pin SOIC N T/R
International Rectifier IR2156STRPBF technical specifications.
| Package/Case | SOIC N |
| Fall Time | 100ns |
| Frequency | 43.9kHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 1mA |
| Max Supply Voltage | 16.5V |
| Min Supply Voltage | 10.5V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Operating Supply Voltage | 15.6V |
| Packaging | Tape and Reel |
| Power Dissipation | 1W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
