
The IR21571PBF is a dual driver IC with a maximum output current of 250mA and a maximum output voltage of 25V. It operates within a temperature range of -40°C to 125°C and is packaged in a DIP case with a lead-free termination. The device is RoHS compliant and has a maximum supply current of 10mA.
Sign in to ask questions about the International Rectifier IR21571PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IR21571PBF technical specifications.
| Package/Case | DIP |
| Fall Time | 100ns |
| Frequency | 50.5kHz |
| Height | 5.33mm |
| Lead Free | Lead Free |
| Length | 21.33mm |
| Max Frequency | 50.5kHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 250mA |
| Max Output Voltage | 25V |
| Min Output Voltage | 10V |
| Max Supply Current | 10mA |
| Max Supply Voltage | 25V |
| Min Supply Voltage | 10V |
| Mount | Through Hole |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Operating Supply Current | 5.5mA |
| Operating Supply Voltage | 11.4V |
| Output Current | 500mA |
| Output Voltage | 625.3V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 10mA |
| Termination | Through Hole |
| Width | 7.11mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IR21571PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
