
The IR21571SPBF is a dual-channel gate driver from International Rectifier, packaged in a 16-pin SOIC. It operates within a temperature range of -40°C to 125°C and is compliant with RoHS regulations. The device can supply up to 250mA of current and has a maximum output voltage of 25V. It is designed for surface mount applications and has a maximum power dissipation of 1W.
Sign in to ask questions about the International Rectifier IR21571SPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IR21571SPBF technical specifications.
| Package/Case | SOIC |
| Fall Time | 100ns |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 9.98mm |
| Max Frequency | 50.5kHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 250mA |
| Max Output Voltage | 25V |
| Min Output Voltage | 10V |
| Max Power Dissipation | 1W |
| Max Supply Current | 10mA |
| Max Supply Voltage | 25V |
| Min Supply Voltage | 10V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Operating Supply Voltage | 11.4V |
| Output Current | 500mA |
| Output Voltage | 25V |
| Package Quantity | 45 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 10mA |
| Termination | SMD/SMT |
| Width | 3.99mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IR21571SPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
