
LED Display Drivers Dim Ballast Cntrl 1.8us Deadtime
International Rectifier IR21593STRPBF technical specifications.
| Package/Case | SOIC |
| Frequency | 230kHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Current | 10mA |
| Mount | Surface Mount |
| Nominal Supply Current | 10mA |
| Operating Supply Current | 10mA |
| Operating Supply Voltage | 14V |
| Output Voltage | 12V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.25W |
| RoHS | Compliant |
No datasheet is available for this part.
