
CONTROL, HALOGEN CONVERTER, SOIC8
Sign in to ask questions about the International Rectifier IR2161SPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IR2161SPBF technical specifications.
| Package/Case | SOIC |
| Fall Time | 140ns |
| Frequency | 70kHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 300mA |
| Max Power Dissipation | 625mW |
| Max Supply Current | 10mA |
| Max Supply Voltage | 16.5V |
| Min Supply Voltage | 11.5V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Output Current | 300mA |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| Power Dissipation | 625mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Voltage | 600V |
| RoHS Compliant | Yes |
| Supply Current | 10mA |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IR2161SPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
