
INTERNATIONAL RECTIFIER IR2166PBF IC, BALLAST CONTROL, 2166, DIP16
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the International Rectifier IR2166PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | PDIP |
| Fall Time | 160ns |
| Height | 5.33mm |
| Lead Free | Lead Free |
| Length | 21.33mm |
| Max Frequency | 84kHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -25°C |
| Max Supply Current | 10mA |
| Max Supply Voltage | 17V |
| Min Supply Voltage | 10V |
| Mount | Through Hole |
| Number of Drivers | 2 |
| Operating Supply Voltage | 11.5V |
| Output Current | 500mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 7.11mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IR2166PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
