
IC CURRENT SENSE 16SOIC
Sign in to ask questions about the International Rectifier IR21771SPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IR21771SPBF technical specifications.
| Bandwidth | 20kHz |
| Package/Case | SOIC |
| Height | 2.35mm |
| Input Current | -18uA |
| Lead Free | Lead Free |
| Length | 10.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 8V |
| Mount | Surface Mount |
| Package Quantity | 45 |
| Packaging | Rail/Tube |
| Quiescent Current | 2.2mA |
| RoHS Compliant | Yes |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IR21771SPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
