
MOSFET DRVR 600V 2.3A 2-OUT Hi/Lo Side Non-Inv 14-Pin SOIC N T/R
International Rectifier IR21814STR technical specifications.
| Package/Case | SOIC |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
No datasheet is available for this part.
