
In a Pack of 2, Infineon IR21834STRPBF Dual Half Bridge MOSFET Power Driver, 2.3A 14-Pin, SOIC, PK
Sign in to ask questions about the International Rectifier IR21834S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IR21834S technical specifications.
| Package/Case | SOIC N |
| Lead Free | Contains Lead |
| Nominal Supply Current | 1mA |
| Output Current | 1.9A |
| Output Voltage | 25.3V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier IR21834S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
