
INTERNATIONAL RECTIFIER IR21834STRPBF MOSFET DRIVER, HALF BRIDGE, SOIC-14, FULL REEL
Sign in to ask questions about the International Rectifier IR21834STRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IR21834STRPBF technical specifications.
| Package/Case | SOIC |
| Height | 1.5mm |
| Length | 8.74mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2.3A |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 10V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 3.99mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IR21834STRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
