
The IR21844STRPBF is a dual power MOSFET driver from International Rectifier, packaged in a surface mount SOIC package. It operates over a temperature range of -40°C to 125°C and can handle a maximum supply voltage of 20V. The device features a maximum output current of 2.3A and a power dissipation of 1W. The IR21844STRPBF has a propagation delay of 900ns and a fall time of 35ns, with turn-on and turn-off delay times of 90ns and 40ns, respectively.
Sign in to ask questions about the International Rectifier IR21844STRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IR21844STRPBF technical specifications.
| Package/Case | SOIC |
| Fall Time | 35ns |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2.3A |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 10V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Packaging | Tape and Reel |
| Power Dissipation | 1W |
| Propagation Delay | 900ns |
| Reach SVHC Compliant | No |
| Turn-Off Delay Time | 40ns |
| Turn-On Delay Time | 90ns |
| Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IR21844STRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
