
INTERNATIONAL RECTIFIER IR2184STRPBF MOSFET DRIVER, HALF BRIDGE, SOIC-8, FULL REEL
Sign in to ask questions about the International Rectifier IR2184STRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IR2184STRPBF technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2.3A |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 10V |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IR2184STRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
