
Driver 1.2KV 3A 2-OUT Hi/Lo Side Half Brdg Non-Inv 24-Pin SSOP T/R
International Rectifier IR2214SSTRPBF technical specifications.
| Package/Case | SSOP |
| Fall Time | 7ns |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 11.5V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.5W |
| Propagation Delay | 660ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
