The IR2233PBF is a 6-channel power driver from International Rectifier, packaged in a PDIP with a maximum operating temperature of 125°C. It features a maximum output current of 200mA and a maximum power dissipation of 1.5W. The device is RoHS compliant and lead-free, with a packaging option of rail/Tube. The IR2233PBF has a fall time of 70ns and turn-on/turn-off delay times of 750ns and 700ns, respectively.
International Rectifier IR2233PBF technical specifications.
| Package/Case | PDIP |
| Fall Time | 70ns |
| Height | 6.35mm |
| Lead Free | Lead Free |
| Length | 39.75mm |
| Max Operating Temperature | 125°C |
| Max Output Current | 500mA |
| Max Power Dissipation | 1.5W |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 10V |
| Mount | Through Hole |
| Number of Drivers | 6 |
| Number of Outputs | 6 |
| Output Current | 200mA |
| Package Quantity | 13 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.5W |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 700ns |
| Turn-On Delay Time | 750ns |
| Width | 14.73mm |
| RoHS | Compliant |
No datasheet is available for this part.
