MOSFET DRVR 1.2KV 0.5A 6-OUT Hi/Lo Side 3-Phase Brdg Inv 28-Pin SOIC W T/R
Sign in to ask questions about the International Rectifier IR2233STRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IR2233STRPBF technical specifications.
| Package/Case | SOIC W |
| Fall Time | 70ns |
| Max Operating Temperature | 125°C |
| Max Output Current | 500mA |
| Max Power Dissipation | 1.6W |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 10V |
| Mount | Surface Mount |
| Number of Drivers | 6 |
| Number of Outputs | 6 |
| Output Current | 200mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.6W |
| Turn-Off Delay Time | 950ns |
| Turn-On Delay Time | 750ns |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IR2233STRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.