
The IR2235JTRPBF is a surface mount power driver from International Rectifier, featuring a package quantity of one per reel. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The device is RoHS compliant and lead free, with a maximum supply voltage of 20V and a minimum supply voltage of 10V. It can handle a maximum power dissipation of 2W and has a turn-off delay time of 700ns and a turn-on delay time of 750ns.
Sign in to ask questions about the International Rectifier IR2235JTRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IR2235JTRPBF technical specifications.
| Package/Case | PLCC |
| Fall Time | 70ns |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2W |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 10V |
| Mount | Surface Mount |
| Number of Drivers | 6 |
| Number of Outputs | 3 |
| Output Current | 200mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 2W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 700ns |
| Turn-On Delay Time | 750ns |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IR2235JTRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
