
The IR22771SPBF is a surface mount operational amplifier with a bandwidth of 120kHz. It is packaged in a SOIC package with dimensions of 2.35mm in height, 10.5mm in length, and 7.6mm in width. The op-amp operates over a temperature range of -40°C to 125°C and can handle supply voltages between 8V and 20V. The device is RoHS compliant but does not meet the requirements for Reach SVHC compliance.
Sign in to ask questions about the International Rectifier IR22771SPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IR22771SPBF technical specifications.
| Bandwidth | 120kHz |
| Package/Case | SOIC |
| Height | 2.35mm |
| Length | 10.5mm |
| Max Input Voltage | 250mV |
| Min Input Voltage | -250mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 8V |
| Mount | Surface Mount |
| Package Quantity | 45 |
| Packaging | Rail/Tube |
| Quiescent Current | 6mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IR22771SPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
