
Single Phase Current Sensor 16-Pin SOIC W T/R
Sign in to ask questions about the International Rectifier IR22771STRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IR22771STRPBF technical specifications.
| Package/Case | SOIC |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 8V |
| Mount | Surface Mount |
| Output Voltage | 20V |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Supply Current | 2.2mA |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IR22771STRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.