
Driver 600V 0.35A 2-OUT Hi/Lo Side Non-Inv 8-Pin SOIC T/R
Sign in to ask questions about the International Rectifier IR2301STRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IR2301STRPBF technical specifications.
| Package/Case | SOIC |
| Fall Time | 80ns |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 350mA |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Output Voltage | 10V |
| Packaging | Tape and Reel |
| Power Dissipation | 625mW |
| Propagation Delay | 300ns |
| Turn-Off Delay Time | 50ns |
| Turn-On Delay Time | 50ns |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IR2301STRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
