
MOSFET DRIVER, Half Bridge, SOIC-8; Driver Configuration:Half Bridge; Peak Output Current:200mA; Supply Voltage Min:5V; Supply Voltage Max:20V; Driver Case Style:SOIC; No. of Pins:8; Input Delay:750ns; Output Delay:200ns; MSL:- ;RoHS Compliant: Yes
International Rectifier IR2302STRPBF technical specifications.
| Package/Case | SOIC |
| Fall Time | 80ns |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 350mA |
| Max Power Dissipation | 625mW |
| Max Supply Current | 1.6mA |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Nominal Supply Current | 1.6mA |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Output Current | 350mA |
| Output Voltage | 10V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 625mW |
| Propagation Delay | 950ns |
| Radiation Hardening | No |
| Turn-Off Delay Time | 70ns |
| Turn-On Delay Time | 70ns |
| RoHS | Compliant |
No datasheet is available for this part.
