
The IR2304SPBF is a dual power switch from International Rectifier, packaged in a 5mm x 4mm SOIC surface mount package. It operates over a temperature range of -40°C to 125°C and is compliant with RoHS regulations. The device can handle a maximum output current of 130mA and a supply voltage range of 10V to 20V.
Sign in to ask questions about the International Rectifier IR2304SPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IR2304SPBF technical specifications.
| Package/Case | SOIC |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 130mA |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 10V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IR2304SPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
