
Driver 600V 0.13A 2-OUT Hi/Lo Side Half Brdg Non-Inv 8-Pin SOIC T/R
International Rectifier IR2304STRPBF technical specifications.
| Package/Case | SOIC |
| Fall Time | 170ns |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 130mA |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 10V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Output Voltage | 20V |
| Packaging | Tape and Reel |
| Power Dissipation | 625mW |
| Propagation Delay | 330ns |
| Turn-Off Delay Time | 50ns |
| Turn-On Delay Time | 50ns |
| RoHS | Compliant |
No datasheet is available for this part.
