
MOSFET/IGBT DRIVER HALF BRIDGE, SMD
Sign in to ask questions about the International Rectifier IR2308SPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IR2308SPBF technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 350mA |
| Max Output Voltage | 20V |
| Min Output Voltage | 10V |
| Max Power Dissipation | 625mW |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 10V |
| Number of Outputs | 2 |
| Output Current | 200mA |
| Output Voltage | 620V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Turn-Off Delay Time | 200ns |
| Turn-On Delay Time | 220ns |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IR2308SPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
