Gate Drivers 600V Ballast Cntrl IC w/Adptv 0V Switch
Sign in to ask questions about the International Rectifier IR2521DSTRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IR2521DSTRPBF technical specifications.
| Package/Case | SOIC |
| Fall Time | 75ns |
| Max Frequency | 86kHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 625mW |
| Max Supply Voltage | 15.4V |
| Min Supply Voltage | 12.6V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Operating Supply Current | 10mA |
| Output Current | 230mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Weight | 0.019048oz |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IR2521DSTRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
