IR25603 Series 15.6 V 25 mA Self-Oscillating Half-Bridge Driver - PDIP-8
International Rectifier IR25603PBF technical specifications.
| Lead Free | Lead Free |
| Max Output Current | 25mA |
| Max Supply Voltage | 15.6V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.