
The IR25607SPBF is a dual power driver from International Rectifier, packaged in a surface mount SOIC package. It operates over a temperature range of -40°C to 125°C and is compliant with RoHS regulations. The device can supply up to 2.5A of current and can handle a maximum supply voltage of 20V. It is not SVHC compliant.
Sign in to ask questions about the International Rectifier IR25607SPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IR25607SPBF technical specifications.
| Package/Case | SOIC |
| Height | 2.6375mm |
| Lead Free | Lead Free |
| Length | 10.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2.5A |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IR25607SPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
