
Control IC 20-Pin MLPQ T/R
Sign in to ask questions about the International Rectifier IR3084AMTRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IR3084AMTRPBF technical specifications.
| Height | 0.88mm |
| Length | 4mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Operating Supply Current | 14mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | XPhase™ |
| Type | Integrated Circuit (IC) |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IR3084AMTRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
