
INTERNATIONAL RECTIFIER IR3084MPBF XPHASE CONTROL, SMD, 3084, MLPQ-28
Sign in to ask questions about the International Rectifier IR3084MPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IR3084MPBF technical specifications.
| Frequency | 500kHz |
| Height | 0.88mm |
| Length | 5mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 9.5V |
| Mount | Surface Mount |
| Operating Supply Current | 14mA |
| Package Quantity | 100 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | XPhase™ |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IR3084MPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
