
The IR3086AMPBF is a surface mount power device from International Rectifier. It operates over a temperature range of 0°C to 125°C and has a maximum supply voltage of 14V. The device is RoHS compliant and available in quantities of 100 per cut tape package. It draws an operating supply current of 10mA.
Sign in to ask questions about the International Rectifier IR3086AMPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IR3086AMPBF technical specifications.
| Height | 0.88mm |
| Lead Free | Lead Free |
| Length | 4mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 14V |
| Min Supply Voltage | 8.4V |
| Mount | Surface Mount |
| Operating Supply Current | 10mA |
| Package Quantity | 100 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | XPhase™ |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IR3086AMPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
