Notrecommendedfornewdesigns.Fornewdesigns, werecomm
International Rectifier IR3086MPBF technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Operating Supply Current | 10mA |
| Output Current | 2.5A |
| Package Quantity | 5 |
| Packaging | Cut Tape |
| Series | XPhase™ |
| RoHS | Not Compliant |
No datasheet is available for this part.