
The IR3088AMTRPBF is a single-channel integrated circuit from International Rectifier with a maximum operating temperature of 125°C and a minimum operating temperature of 0°C. It has a maximum supply current of 10A and a maximum supply voltage of 14V, with a minimum supply voltage of 8.4V. The device is designed for surface mount applications and has a quiescent current of 10mA. It operates at frequencies up to 1 MHz and has an output current of 2.5A. The IC is packaged in tape and reel format.
Sign in to ask questions about the International Rectifier IR3088AMTRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IR3088AMTRPBF technical specifications.
| Height | 0.88mm |
| Lead Free | Lead Free |
| Length | 4mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 10A |
| Max Supply Voltage | 14V |
| Min Supply Voltage | 8.4V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Frequency | 0 to 1 MHz |
| Operating Supply Current | 10mA |
| Output Current | 2.5A |
| Output Voltage | 400mV |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 10mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | XPhase™ |
| Type | Integrated Circuit (IC) |
| Width | 4.1mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IR3088AMTRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
