The IR3093MPBF is a surface mount power switch from International Rectifier. It operates over a temperature range of 0°C to 125°C and has a maximum operating supply current of 38mA. The device is packaged in rail/Tube packaging with a quantity of 100 units per package. It is compliant with RoHS regulations and is not radiation hardened.
International Rectifier IR3093MPBF technical specifications.
| Height | 0.88mm |
| Length | 7mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Operating Supply Current | 38mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.