
Power Switch Hi Side 18A 5-Pin(4+Tab) D2PAK
International Rectifier IR3311SPBF technical specifications.
| Package/Case | D2PAK |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 4 |
| Output Current | 18A |
| Power Dissipation | 2W |
| Supply Current | 4mA |
| RoHS | Compliant |
No datasheet is available for this part.
