
The IR3313STRLPBF is a single-channel power switch from International Rectifier, packaged in a D2PAK case. It can handle a maximum output current of 23A and a maximum power dissipation of 2W. The device operates over a temperature range of -40°C to 150°C and is compliant with RoHS regulations. The IR3313STRLPBF is designed for surface mount applications and is available in tape and reel packaging.
Sign in to ask questions about the International Rectifier IR3313STRLPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IR3313STRLPBF technical specifications.
| Package/Case | D2PAK |
| Current | 23A |
| Height | 4.83mm |
| Length | 10.67mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100A |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| On-State Resistance | 5.5mR |
| On-state Resistance-Max | 7MR |
| Output Current | 7A |
| Output Current per Channel | 23A |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 2W |
| Radiation Hardening | No |
| Rated Current-Max | 23A |
| RoHS Compliant | Yes |
| Voltage | 32V |
| Width | 11.3mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IR3313STRLPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
