
The IR3313STRRPBF is a surface mount power MOSFET from International Rectifier. It has a maximum operating temperature range of -40°C to 150°C and is rated for a maximum input voltage of 32V. The device has a maximum output current of 100A and a maximum power dissipation of 2W. It is packaged in a D2PAK case and is available in tape and reel packaging with a quantity of 800 per reel. The device is RoHS compliant and is not radiation hardened.
Sign in to ask questions about the International Rectifier IR3313STRRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IR3313STRRPBF technical specifications.
| Package/Case | D2PAK |
| Height | 4.83mm |
| Length | 10.67mm |
| Max Input Voltage | 32V |
| Min Input Voltage | 6V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100A |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Number of Inputs | 1 |
| Number of Outputs | 1 |
| On-State Resistance | 5.5mR |
| On-state Resistance-Max | 7MR |
| Output Current | 7A |
| Output Current per Channel | 23A |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Power Dissipation | 2W |
| Radiation Hardening | No |
| Rated Current-Max | 23A |
| RoHS Compliant | Yes |
| Width | 9.56mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IR3313STRRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
