
Power Switch Hi Side 14A 5-Pin(4+Tab) D2PAK T/R
International Rectifier IR3315STRLPBF technical specifications.
| Package/Case | D2PAK |
| Height | 4.83mm |
| Length | 10.67mm |
| Max Input Voltage | 32V |
| Min Input Voltage | 32V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100A |
| Max Power Dissipation | 2W |
| Max Supply Voltage | 37V |
| Mount | Surface Mount |
| Number of Inputs | 1 |
| Number of Outputs | 1 |
| On-State Resistance | 15mR |
| Operating Supply Voltage | 32V |
| Output Current | 14A |
| Output Current per Channel | 14A |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Power Dissipation | 2W |
| Radiation Hardening | No |
| Width | 9.56mm |
| RoHS | Compliant |
No datasheet is available for this part.
